
* Images are for reference only
TSM-111-03-F-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-111-03-F-DV
- JLCPCB Part #
- C3329347
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 10.67mm 2 2.54mm 2.54mm 2.54mm 22P Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0280
200+
$1.5599
500+
$1.5051
1000+
$1.4777
Welcome back, may I help you?