
* Images are for reference only
TSM-111-01-L-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-111-01-L-DV
- JLCPCB Part #
- C7073748
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 2.54mm 22P 2x11P 5.84mm Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$2.6620
10+
$2.5961
40+
$2.5528
100+
$2.5078
Related Products
Welcome back, may I help you?