
* Images are for reference only
TSM-110-04-TM-SV-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-110-04-TM-SV-TR
- JLCPCB Part #
- C3337913
- Package
- SMD,P=2.54mm
- Description
- -55℃~+105℃ 1 10P 2.54mm 2.54mm 3.05mm Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 325
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2691
325+
$0.4909
650+
$0.4747
975+
$0.4651
Related Products
Welcome back, may I help you?