
* Images are for reference only
TSM-110-01-L-SV-008-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-110-01-L-SV-008-TR
- JLCPCB Part #
- C3338232
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 10P 2.54mm 2.54mm 5.84mm Black Phosphor Bronze Pin Header Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2702
250+
$0.8783
500+
$0.8477
1000+
$0.8333
Welcome back, may I help you?