This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSM-109-03-L-SH

Extended
Manufacturer
Samtec
MFR.Part #
TSM-109-03-L-SH
JLCPCB Part #
C3331762
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1 10.67mm 2.54mm 3.05mm 9P Black Phosphor bronze Pin Header Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0002
200+ $1.1612
500+ $1.1211
1000+ $1.1002
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons