
* Images are for reference only
TSM-108-01-T-SV-005
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-108-01-T-SV-005
- JLCPCB Part #
- C3325627
- Package
- SMD,P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 2.54mm 5.84mm 8P Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8715
200+
$0.3383
500+
$0.3254
1000+
$0.3206
Welcome back, may I help you?