This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSM-108-01-T-SH

Extended
Manufacturer
Samtec
MFR.Part #
TSM-108-01-T-SH
JLCPCB Part #
C5988296
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
-55℃~+105℃ 1 2.54mm 8P Black Phosphor Bronze Surface Mount, Right Angle Tin SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 28

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4049
196+ $0.5620
504+ $0.5427
1008+ $0.5331
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons