
* Images are for reference only
TSM-107-02-F-DH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-107-02-F-DH
- JLCPCB Part #
- C3330764
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 14P 2 2.54mm 2.54mm 6.1mm 8.13mm Black Phosphor bronze Pin Header Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 31
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1945
200+
$1.2367
500+
$1.1934
1000+
$1.1725
Welcome back, may I help you?