
* Images are for reference only
TSM-107-01-S-DV-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-107-01-S-DV-A
- JLCPCB Part #
- C22016029
- Package
- SMD,P=2.54mm
- Description
- 14P 2 2.54mm 2.54mm 2.54mm 2x7P 5.84mm Black Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 32
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$5.0306
10+
$4.9201
32+
$4.8463
96+
$4.7726
Welcome back, may I help you?