
* Images are for reference only
TSM-107-01-L-DV-006-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-107-01-L-DV-006-P-TR
- JLCPCB Part #
- C21119692
- Package
- SMD,P=2.54mm
- Description
- 14P 2 2.54mm 2.54mm 2.54mm 2x7P 5.84mm Black Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 125
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.4853
10+
$3.4099
30+
$3.3585
125+
$3.3071
Welcome back, may I help you?