
* Images are for reference only
TSM-106-03-F-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-106-03-F-DV
- JLCPCB Part #
- C5967306
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 12P 2 2.54mm 2.54mm Black Phosphor Bronze Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1067
190+
$2.0373
494+
$1.9698
988+
$1.9361
Welcome back, may I help you?