
* Images are for reference only
TSM-106-01-SM-TM
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-106-01-SM-TM
- JLCPCB Part #
- C6290782
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 18P 2.54mm 2.54mm 2.54mm 3 3x6P 5.84mm Black Phosphor bronze Pin Header Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1795
10+
$5.0620
37+
$4.9832
111+
$4.9044
Welcome back, may I help you?