
* Images are for reference only
TSM-106-01-L-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-106-01-L-DV
- JLCPCB Part #
- C7366102
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 12P 2 2.54mm 2.54mm 2x6P 5.84mm Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 38
$0.01
Add To List
Available Order Qty: 57
In-stock Item Pricing
Qty Unit Price
1+
$1.5963
10+
$1.3543
38+
$1.2036
114+
$1.0482
494+
$0.9792
988+
$0.9488
Related Products
Welcome back, may I help you?