
* Images are for reference only
TSM-106-01-L-DH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-106-01-L-DH
- JLCPCB Part #
- C3330505
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 12P 2 2.54mm 2.54mm 5.84mm 6.1mm Black Phosphor bronze Pin Header Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6325
200+
$0.6324
500+
$0.6098
1000+
$0.5985
Welcome back, may I help you?