
* Images are for reference only
TSM-105-04-SM-DV-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-105-04-SM-DV-TR
- JLCPCB Part #
- C3329032
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 10P 2 2.54mm 2.54mm 2.54mm 3.05mm Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 425
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3305
200+
$0.9020
425+
$0.8697
850+
$0.8552
Related Products
Welcome back, may I help you?