
* Images are for reference only
TSM-105-01-T-DH-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-105-01-T-DH-A
- JLCPCB Part #
- C20838424
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 10P 2 2.54mm 2.54mm 2x5P 495V 5.4A 5.84mm Black Phosphor bronze Pin Header Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 44
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.6702
10+
$1.6315
44+
$1.6042
88+
$1.5784
Welcome back, may I help you?