
* Images are for reference only
TSM-104-04-L-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-104-04-L-SV
- JLCPCB Part #
- C5988177
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 4P Black Phosphor Bronze Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 57
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8173
228+
$0.3263
513+
$0.3150
1026+
$0.3102
Welcome back, may I help you?