
* Images are for reference only
TSM-104-03-T-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-104-03-T-SV
- JLCPCB Part #
- C6886712
- Package
- SMD,P=2.54mm
- Description
- -55℃~+105℃ 1 10.67mm 1x4P 2.54mm 2.54mm 4P Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.8047
10+
$0.7870
30+
$0.7742
100+
$0.7613
Related Products
Welcome back, may I help you?