
* Images are for reference only
TSM-104-03-S-MT
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-104-03-S-MT
- JLCPCB Part #
- C3336654
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 10.67mm 2 2.54mm 2.54mm 2.54mm 6.1mm 8P Black Phosphor bronze Pin Header Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3886
200+
$1.3126
500+
$1.2659
1000+
$1.2434
Welcome back, may I help you?