
* Images are for reference only
TSM-104-03-F-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-104-03-F-DV
- JLCPCB Part #
- C6886699
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 10.67mm 2 2.54mm 2.54mm 2.54mm 2x4P 8P Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 57
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.9573
10+
$0.9364
57+
$0.9219
114+
$0.9059
Welcome back, may I help you?