This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSM-104-02-TM-SV-TR

Extended
Manufacturer
Samtec
MFR.Part #
TSM-104-02-TM-SV-TR
JLCPCB Part #
C3330912
Package
SMD,P=2.54mm
Description
-55℃~+105℃ 1 2.54mm 2.54mm 4P 8.13mm Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6280
300+ $0.2442
600+ $0.2345
900+ $0.2313
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons