
* Images are for reference only
TSM-104-01-T-SV-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-104-01-T-SV-P-TR
- JLCPCB Part #
- C22322306
- Package
- SMD,P=2.54mm(Staggered pins)
- Description
- -55℃~+105℃ 1 1x4P 2.54mm 2.54mm 4P 5.84mm Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2.54mm(交错脚) Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 325
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.7686
10+
$0.7525
30+
$0.7413
100+
$0.7300
Related Products
Welcome back, may I help you?