
* Images are for reference only
TSM-104-01-L-SH-A-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-104-01-L-SH-A-P-TR
- JLCPCB Part #
- C21796378
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- 1 1x4P 2.54mm 3.05mm 4P 5.84mm Black Gold Phosphor bronze Pin Header Surface Mount, Right Angle SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 375
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.4508
10+
$2.3961
30+
$2.3590
100+
$2.3203
Welcome back, may I help you?