
* Images are for reference only
TSM-103-04-S-SV-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-103-04-S-SV-TR
- JLCPCB Part #
- C7074505
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 3P Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 475
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7459
200+
$0.6974
475+
$0.6733
950+
$0.6620
Welcome back, may I help you?