
* Images are for reference only
TSM-103-02-L-SV-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-103-02-L-SV-P-TR
- JLCPCB Part #
- C22322292
- Package
- SMD,P=2.54mm(Staggered pins)
- Description
- -55℃~+125℃ 1 1x3P 2.54mm 2.54mm 3P 8.13mm Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=2.54mm(交错脚) Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 175
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.7020
10+
$0.6860
30+
$0.6764
100+
$0.6651
Related Products
Welcome back, may I help you?