
* Images are for reference only
TSM-103-02-L-DV-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-103-02-L-DV-P-TR
- JLCPCB Part #
- C22322291
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 2x3P 495V 5.4A 5.84mm 6P Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.1613
10+
$1.1339
30+
$1.1145
150+
$1.0968
Welcome back, may I help you?