This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSM-103-01-SM-DH-TR

Extended
Manufacturer
Samtec
MFR.Part #
TSM-103-01-SM-DH-TR
JLCPCB Part #
C3337359
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 2 2.54mm 2.54mm 5.84mm 6.1mm 6P Black Phosphor bronze Pin Header Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 275

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0189
275+ $0.7822
550+ $0.7533
1100+ $0.7404
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons