
* Images are for reference only
TSM-102-03-L-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-102-03-L-DV
- JLCPCB Part #
- C7127916
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 4P Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 115
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1207
230+
$0.4480
460+
$0.4319
1035+
$0.4255
Welcome back, may I help you?