
* Images are for reference only
TOLC-150-02-F-Q-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TOLC-150-02-F-Q-A
- JLCPCB Part #
- C17345902
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2.4A 200P 4 4x50P 50 Black Gold Phosphor bronze Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 8
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$24.6156
Welcome back, may I help you?