This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMS-142-03-G-S-RA

Extended
Manufacturer
Samtec
MFR.Part #
TMS-142-03-G-S-RA
JLCPCB Part #
C3335901
Package
Push-Pull,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 2.5mm 3.18mm 3.56mm 42P 5A Black Gold Phosphor bronze Pin Header Right Angle 弯插,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.7231
200+ $3.7633
500+ $3.6309
1000+ $3.5662

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons