
* Images are for reference only
TMS-136-54-G-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMS-136-54-G-S
- JLCPCB Part #
- C6333479
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 36P 5A Black Gold Phosphor bronze Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.2462
204+
$6.8827
504+
$6.6524
996+
$6.5380
Welcome back, may I help you?