This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMS-136-02-G-S-RA

Extended
Manufacturer
Samtec
MFR.Part #
TMS-136-02-G-S-RA
JLCPCB Part #
C6560128
Package
Push-Pull,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 36P 5A Black Gold Phosphor bronze Right Angle 弯插,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.7559
204+ $5.8885
504+ $5.6915
996+ $5.5946
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons