This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMS-129-02-G-S-RA

Extended
Manufacturer
Samtec
MFR.Part #
TMS-129-02-G-S-RA
JLCPCB Part #
C7125174
Package
Push-Pull,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 29P 5A Black Gold Phosphor bronze Right Angle 弯插,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.9100
195+ $4.7534
495+ $4.5935
1005+ $4.5159
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons