This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMS-129-01-T-S

Extended
Manufacturer
Samtec
MFR.Part #
TMS-129-01-T-S
JLCPCB Part #
C5803322
Package
Plugin,P=1.27mm
Description
-55℃~+105℃ 1 1.27mm 29P 5A Black Phosphor Bronze Through Hole Tin Plugin,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.8094
195+ $3.5161
495+ $3.3973
1005+ $3.3395
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons