This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMS-125-01-G-S

Extended
Manufacturer
Samtec
MFR.Part #
TMS-125-01-G-S
JLCPCB Part #
C5987517
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 25P 5A Black Gold Phosphor Bronze Through Hole Plugin,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 9

In-stock Item Pricing

Qty Unit Price
1+ $4.7433
10+ $4.6321
30+ $4.5579
100+ $4.4837
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons