
* Images are for reference only
TMS-119-57-S-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMS-119-57-S-S
- JLCPCB Part #
- C7363207
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 19P 5A Black Phosphor bronze Through Hole Tin 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9340
207+
$4.7630
506+
$4.6035
989+
$4.5246
Welcome back, may I help you?