
* Images are for reference only
TMS-116-02-G-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMS-116-02-G-S
- JLCPCB Part #
- C7363160
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 16P 5A Black Gold Phosphor bronze Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2379
196+
$1.6913
504+
$1.6349
1008+
$1.6076
Welcome back, may I help you?