This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMS-110-02-S-S-RA

Extended
Manufacturer
Samtec
MFR.Part #
TMS-110-02-S-S-RA
JLCPCB Part #
C3333525
Package
Push-Pull,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 10P 2.54mm 2.5mm 3.56mm 5A Black Phosphor Bronze Pin Header Right Angle Tin Push-Pull,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 46

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9763
200+ $1.1528
500+ $1.1125
1000+ $1.0915

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons