
* Images are for reference only
TMS-110-01-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMS-110-01-T-S
- JLCPCB Part #
- C3334761
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+105℃ 1 1.27mm 10P 2.54mm 3.05mm 5.84mm 5A Black Phosphor bronze Pin Header Through Hole Tin 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 46
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8043
200+
$0.3115
500+
$0.3019
1000+
$0.2954
Welcome back, may I help you?