This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMS-109-54-G-S

Extended
Manufacturer
Samtec
MFR.Part #
TMS-109-54-G-S
JLCPCB Part #
C5987353
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 5A 9P Black Gold Phosphor Bronze Through Hole Plugin,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 52

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2126
208+ $2.0802
520+ $2.0110
988+ $1.9771
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons