
* Images are for reference only
TMS-108-21-S-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMS-108-21-S-D
- JLCPCB Part #
- C7363069
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 16P 2 2.54mm 5A Black Phosphor bronze Through Hole Tin 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 56
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3063
224+
$2.9155
504+
$2.8188
1008+
$2.7705
Welcome back, may I help you?