
* Images are for reference only
TMS-108-01-G-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMS-108-01-G-D-RA
- JLCPCB Part #
- C7125036
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 16P 2 2.54mm 5A Black Gold Phosphor bronze Right Angle 弯插,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 56
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.0787
10+
$3.9777
56+
$3.9104
112+
$3.8431
Welcome back, may I help you?