
* Images are for reference only
TMS-106-01-S-S-RA-002
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMS-106-01-S-S-RA-002
- JLCPCB Part #
- C5803087
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 5A 6P Black Phosphor Bronze Right Angle Tin Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4894
200+
$2.1906
500+
$2.1182
1000+
$2.0811
Related Products
Welcome back, may I help you?