
* Images are for reference only
TMS-103-59-G-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMS-103-59-G-S
- JLCPCB Part #
- C3331516
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 13.59mm 2.54mm 3.05mm 3P 5A Black Gold Phosphor bronze Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4026
200+
$0.5431
500+
$0.5238
1000+
$0.5158
Related Products
Welcome back, may I help you?