
* Images are for reference only
TMS-103-02-G-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMS-103-02-G-S
- JLCPCB Part #
- C3331549
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 1x3P 2.54mm 2.54mm 3.05mm 3P 5A Black Gold Phosphor bronze Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 96
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.7386
10+
$0.5861
30+
$0.5090
100+
$0.4335
500+
$0.3886
1000+
$0.3645
Welcome back, may I help you?