
* Images are for reference only
TMM-140-06-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-140-06-T-S
- JLCPCB Part #
- C5961912
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 1 2mm 3.2A 40P Black Phosphor Bronze Through Hole Tin Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3492
200+
$2.9326
500+
$2.8343
1000+
$2.7860
Welcome back, may I help you?