
* Images are for reference only
TMM-140-06-S-S-SM
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-140-06-S-S-SM
- JLCPCB Part #
- C6332879
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1 2mm 3.2A 40P Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6910
203+
$9.0544
497+
$8.7524
1001+
$8.6022
Welcome back, may I help you?