This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMM-126-01-T-D-RE

Extended
Manufacturer
Samtec
MFR.Part #
TMM-126-01-T-D-RE
JLCPCB Part #
C7070418
Package
Push-Pull,P=2mm
Description
-55℃~+105℃ 2 2mm 2mm 3.2A 52P Black Phosphor bronze Right Angle Tin 弯插,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 11

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.1784
200+ $3.2630
500+ $3.1549
1000+ $3.1000
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons