
* Images are for reference only
TMM-126-01-L-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-126-01-L-D-RA
- JLCPCB Part #
- C6559259
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 3.2A 52P Black Phosphor bronze Right Angle Tin 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2415
200+
$5.2834
500+
$5.1077
1000+
$5.0206
Welcome back, may I help you?