
* Images are for reference only
TMM-125-01-T-S-RA-024
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-125-01-T-S-RA-024
- JLCPCB Part #
- C6286621
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+105℃ 1 25P 2mm 3.2A Black Phosphor Bronze Right Angle Tin Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5026
200+
$2.5949
500+
$2.5080
1000+
$2.4661
Related Products
Welcome back, may I help you?